Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1E272

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1E272.

IHS

Datasheet11 pages10 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+48.64%

CAD Models

Download Panasonic EEU-FM1E272 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 1.044
$ 1.044
Stock
21,003
41,495
41,495
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
3.82 A
3.46 A
3.46 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1E272S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1E272SB
Panasonic EEUFR1E272SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
PanasonicEEU-FC1E272B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGPA250ELL272MU30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF
United Chemi-ConELXZ250ELL272MK40S
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FM1E272 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 2700muF ±20% 0.630Dia 16.00mm
Panasonic EEUFM1E272 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap 2700Uf 25Vdc 20% 16 X 25Mm Rdl 7.5Mm 3820Ma 7000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 2700uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 25 V 2700 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E272.
  • EEUFM1E272