Nichicon UPW1A822MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 8200muF ±20% 0.709Dia 18.00mm
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A822MHD6.

IHS

Datasheet8 pages3 years ago

Nichicon SCT

TME

DigiKey

CAD Models

Download Nichicon UPW1A822MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.504
Stock
1
410
Authorized Distributors
3
6
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
3.08975 A
3.635 A
Height - Seated (Max)
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB100ELL822MM25S
Cap Aluminum Lytic 8200uF 10V 20%( 18 X 25mm) Radial 7.5mm 3530mA 8000h 105C Bulk
United Chemi-ConEKYB100ELL822MLN3S
Cap Aluminum Lytic 8200uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 3610mA 8000h 105C Bulk
NichiconUHE1A822MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
United Chemi-ConELXZ100ELL822ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF
PanasonicEEUFC1A822
Cap Aluminum Lytic 8200uF 10V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105C Automotive Bulk
PanasonicEEU-FC1A822L
Aluminum Electrolytic Capacitor, 8200 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Nichicon UPW1A822MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 8200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 8200uF 10V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 8000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
Capacitor,8.2Mf,10Vdc,20-% Tol,20+% Tol |Nichicon UPW1A822MHD6
Miniature Sized, Low Impedance, High Reliability Lead Type, 8200 μ F, 10 V, RoHS
Nichicon SCT
8200uF 10V 16m惟 卤20% 3.635A@100kHz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 8200UF 20% 10V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL