Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1A822

Cap Aluminum Lytic 8200uF 10V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105C Automotive Bulk
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A822.

IHS

Datasheet17 pages7 years ago

Panasonic

Electro Sonic

Master Electronics

TME

CAD Models

Download Panasonic EEUFC1A822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.429
$ 1.35
Stock
410
1,098
Authorized Distributors
6
5
Capacitance
8.2 mF
8.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
3.635 A
3.08975 A
Height - Seated (Max)
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1A822L
Aluminum Electrolytic Capacitor, 8200 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF
KYOCERA AVXUPA1A822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 8200muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPJ1A822MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
United Chemi-ConEKYB100ELL822MM25S
Cap Aluminum Lytic 8200uF 10V 20%( 18 X 25mm) Radial 7.5mm 3530mA 8000h 105C Bulk
United Chemi-ConEKYB100ELL822MLN3S
Cap Aluminum Lytic 8200uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 3610mA 8000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFC1A822 provided by its distributors.

Cap Aluminum Lytic 8200uF 10V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105C Automotive Bulk
Panasonic EEUFC1A822 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 8200uF 10volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 8200uF, 10V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A822
  • EEUFC1A822.