Nichicon UHE1A822MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1A822MHD.

IHS

Datasheet6 pages3 years ago

Newark

Nichicon SCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHE1A822MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB100ELL822MLN3S
Cap Aluminum Lytic 8200uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 3610mA 8000h 105C Bulk
KYOCERA AVXUPW1A822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 8200muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB100ELL822MM25S
Cap Aluminum Lytic 8200uF 10V 20%( 18 X 25mm) Radial 7.5mm 3530mA 8000h 105C Bulk
United Chemi-ConELXZ100ELL822ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF
NichiconUPW1A822MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 8200muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1A822L
Aluminum Electrolytic Capacitor, 8200 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Nichicon UHE1A822MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
8.2mF 10V ¡À20% 7.5mm 8000h@ 105¡ãC 2.888A@ 120Hz,3.61A@ 100kHz ,D16xL35.5mm 35.5mm*35.5mm
Extremely Low Impedance, High Reliability Lead Type, 8200 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 8200UF 20% 10V RADIAL
Capacitor Alum Elec 8200Uf, 10V, 20%, Radial; Capacitance:8200Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:0.04Ohm Rohs Compliant: Yes |Nichicon UHE1A822MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL