Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1A822L

Aluminum Electrolytic Capacitor, 8200 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

$ 1.092
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A822L.

IHS

Datasheet17 pages7 years ago

Panasonic

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEU-FC1A822L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.092
$ 1.366
Stock
3,853
477
Authorized Distributors
6
4
Capacitance
8.2 mF
8.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
3.15 A
2.6775 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1A822
Cap Aluminum Lytic 8200uF 10V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105C Automotive Bulk
KYOCERA AVXUPW1A822MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 8200muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPM1A822MHD
PM Series 8200 uF 10V 105°C Ø16 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUPJ1A822MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
United Chemi-ConELXZ100ELL822ML35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF
United Chemi-ConEKYB100ELL822MM25S
Cap Aluminum Lytic 8200uF 10V 20%( 18 X 25mm) Radial 7.5mm 3530mA 8000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1A822L provided by its distributors.

Aluminum Electrolytic Capacitor, 8200 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 8200uF 10V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 5000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 8200muF 卤20% 0.630Dia 16.00mm
Panasonic EEUFC1A822L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 8200uF 10volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
FC -A Series 10 V 8200 uF 105°C 5 KHrs 16x31.5mm LS=7.5mm Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 8200uF, 10V, -55 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Aec-Q200 Fc Series, 8200 - F, - 20%, 10 V, 16 Mm Rohs Compliant: Yes |Panasonic EEUFC1A822L
8.2mF 10V ±20% 7.5mm 5000h@ 105°C 2.678A@ 120Hz,3.15A@ 100 kHz Plugins,D16xL35.5mm Through hole mounting 16mm*35.5mm*35.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1A822L