Nichicon UPW1A152MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A152MPD6TD.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

Farnell

element14

Inventory History

3 month trend:
-1.79%

CAD Models

Download Nichicon UPW1A152MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXZ100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
PanasonicEEUFM1A152L
Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConELXY100ELL152MJ30S
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
NichiconUPM1A152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1A152B
Panasonic EEUFC1A152B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UPW1A152MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105C Automotive Ammo
1500uF 10V 卤20% 1.44A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1500Uf, 10V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1A152MPD6TD
CAPACITOR ALUM ELEC, 1500UF, 10V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:10mm; ESR:0.09ohm; Height:25mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL