Nichicon UPM1A152MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1500muF ±20% 0.394Dia 10.00mm
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1A152MPD.

IHS

Datasheet10 pages3 years ago

Farnell

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM1A152MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.441
Stock
3,246
394
Authorized Distributors
6
5
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.29 A
1.29 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXZ100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY100ELL152MJ30S
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
PanasonicEEUFM1A152L
Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
NICHICON UPW1A152MPD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 10V, 20%, RADIAL
United Chemi-ConEKY-100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM1A152MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1500muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 10V, 20%, RADIAL
Cap Aluminum Lytic 1500uF 10V 20% (10 X 31.5mm) Radial 5mm 1290mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1500Uf, 10V, 20%, Radial; Rango De Producto:Serie Pm; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UPM1A152MPD
CAPACITOR ALUM ELEC 1500UF, 10V, 20%, RADIAL; Product Range:NICHICON - PM Series; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:10mm; ESR:-; Height:31.5mm; Capacitor Terminals:Radial Leaded; Series:PM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL