Panasonic EEU-FC1A152B

Panasonic EEUFC1A152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.396
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A152B.

IHS

Datasheet17 pages8 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+7.75%

CAD Models

Download Panasonic EEU-FC1A152B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
1500uF 10V 22m惟 卤20% 1.72A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
United Chemi-ConELXY100ELL152MJ30S
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
PanasonicEEUFM1A152L
Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
PanasonicEEU-FC1A152
Cap Aluminum 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1A152B provided by its distributors.

Panasonic EEUFC1A152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 10volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
EEU series 10V 1500uF 20% 10x25mm LS=5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 1500uF, 10V, -55 to 105¡C
Panasonic SCT
Capacitance:1500Μf; Voltage Rating:10V; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:polar; Series Name:fc; Product Diameter:10Mm; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A152B.
  • EEUFC1A152B
  • EEUFC1A152B.