Panasonic EEUFM1A152L

Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1A152L.

IHS

Datasheet11 pages10 years ago

Future Electronics

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.54%

CAD Models

Download Panasonic EEUFM1A152L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUHD1A152MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
United Chemi-ConELXZ100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
United Chemi-ConELXY100ELL152MJ30S
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFM1A152L provided by its distributors.

Capacitor Aluminum Electrolytic 1500uF 10 Volt 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105C Bulk
Panasonic EEUFM1A152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 1500 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,10X25,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 10 V 1500 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
Capacitance:1500Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Lead Spacing:5Mm; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEU-FM1A152L.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1A152L
  • EEU-FM1A152L.