| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UHE1A152MPD1TD | 812 | 500 | Box | 2h | |||||||
| DigiKey | 493-15223-1-ND | 812 | 1 | Cut Tape | ||||||||
| Newark | UHE1A152MPD1TD | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | UHE1A152MPD1TD | 0 | 1K | |||||||||
| Win Source | WS-UHE1A152MPD1TD | 1,040 | 5h |
Download Nichicon UHE1A152MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UHE1A152MPD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: