| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | UPW1A101MDD6 | 0 | 200 | 20h | ||||||||
| RS (Formerly Allied Electronics) | UPW1A101MDD6 | 0 | 4K | Bulk | 17h | |||||||
| Fmall Co., Limited | UPW1A101MDD6 | 12,640 | >1wk | |||||||||
| SD Chips | UPW1A101MDD6 | Contact | Bulk | >1wk | ||||||||
| EIS COMPONENTS | UPW1A101MDD6 | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A101MDD6.
Download KYOCERA AVX UPW1A101MDD6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UPW1A101MDD6 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A101MDD6.