What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPS1A101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 100muF ±20% 0.197Dia 5.00mm
$ 0.054
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1A101MDD.

IHS

Datasheet6 pages3 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.90%

CAD Models

Download KYOCERA AVX UPS1A101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.137
$ 0.137
Stock
40,307
19,157
19,157
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.0875 A
91 mA
91 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

NichiconUPM1A101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPM1A101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FM1A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA-1AM101
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Bulk
PanasonicECA-1AM101B
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Ammo Pack
KYOCERA AVXUPW1A101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 100muF 卤20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UPS1A101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 100muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 10 V DC, PS SERIES 2000H 5 (DIA.) X 11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Electrolytic capacitor; 100uF; 10V; 105deg.C; 5x11 r2mm; 2000h
Cap Aluminum Lytic 100uF 10V 20%( 5 X 11mm) Radial 2mm 160mA 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 10V, 20%, RADIAL; Capacitance:100µF; Voltage Rating:10V; Product Range:PS Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Lead Spacing:2mm; Height:11mm RoHS Compliant: Yes
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: PS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 1000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; External Length / Height: 11mm; Impedance: 1.5ohm; Lead Diameter: 0.5mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +105°C; Operating life Time: 3000h; Ripple Current AC: 160mA; Ripple Current Frequency: 120Hz; Ripple Current Temperature: 105°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 10V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX