KYOCERA AVX UPM1A101MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 100muF ±20% 0.248Dia 6.30mm
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1A101MED1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.03%

CAD Models

Download KYOCERA AVX UPM1A101MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.206
$ 0.206
Stock
68,137
5,701
5,701
Authorized Distributors
3
3
3
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
135 mA
135 mA
135 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUPS1A101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FM1A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA-1AM101
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Bulk
PanasonicECA-1AM101B
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Ammo Pack
KYOCERA AVXUPW1A101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 100muF 卤20% 0.197Dia 5.00mm
KYOCERA AVXUVZ1A101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1A101MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 100muF ±20% 0.248Dia 6.30mm
Capacitor Aluminum Electrolytic Cap100uF 10V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPM1A101MED1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elect, 100Uf, 10V, 20%, Radial, Full Reel; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UPM1A101MED1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX