Nichicon UPW0J122MPD1TA

1200uF 6.3V 卤20% 845.75mA@120Hz Plugin, D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J122MPD1TA.

IHS

Datasheet5 pages6 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW0J122MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.23
Stock
10,685
38,262
Authorized Distributors
5
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
65 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
845.75 mA
845.75 mA
Height - Seated (Max)
21.9964 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHD0J122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 1200muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC0J122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1A122B
Panasonic EEUFC1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXZ6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk
PanasonicEEU-FC0J122B
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Ammo Pack
United Chemi-ConEKZE6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW0J122MPD1TA provided by its distributors.

1200uF 6.3V 卤20% 845.75mA@120Hz Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 6.3V ¡À20% 3.5mm 3000h@ 105¡ãC 845.75mA@ 120Hz,995mA@ 100kHz 8mm*22mm
CAP ALUM 1200UF 20% 6.3V RADIAL
Radial/ Tp&ammo |Nichicon UPW0J122MPD1TA
PW ELEC RAD 1200UF 6.3V 5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL