Panasonic EEUFC0J122

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1200muF ±20% 0.394Dia 10.00mm
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC0J122.

IHS

Datasheet17 pages8 years ago

Newark

JRH Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-7.29%

CAD Models

Download Panasonic EEUFC0J122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.267
$ 0.267
Stock
8,725
17,928
17,928
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.05 A
1.05 A
1.05 A
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC0J122B
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Ammo Pack
United Chemi-ConEKZE6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
NichiconUPW0J122MPD
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 5mm 995mA 3000h 105C Automotive Bulk
United Chemi-ConELXZ6R3ELL122MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConELXZ6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk
NichiconUPW0J122MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFC0J122 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1200muF ±20% 0.394Dia 10.00mm
Panasonic EEUFC0J122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic EEU-FC0J122 Electrolytic capacitor Radial 5mm 1200µF 6.3V 20% Ø10mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 6.3V, -55 to 105¡C
Panasonic SCT
CAP, 1200µF, 6.3V, 20%; Capacitance:1200µF; Voltage Rating:6.3V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC0J122
  • EEUFC0J122.