Nichicon UHD0J122MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 1200muF ±20% 0.315Dia 8.00mm
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD0J122MPD.

IHS

Datasheet3 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+40.68%

CAD Models

Download Nichicon UHD0J122MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.31
$ 0.31
Stock
3,611
6,521
6,521
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
4000 hours
4000 hours
Ripple Current
1 A
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZE6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
United Chemi-ConEKZE6R3EC3122MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
PanasonicEEUFC0J122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1200muF ±20% 0.394Dia 10.00mm
NichiconUPW0J122MPD
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 5mm 995mA 3000h 105C Automotive Bulk
PanasonicEEU-FC0J122B
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Ammo Pack
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHD0J122MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 1200muF ±20% 0.315Dia 8.00mm
1200uF 6.3V 41m惟 卤20% 1A@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
UHD Series 1200uF 6.3V 105°C Ø8x20 mm LS=3.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL