United Chemi-Con ELXZ6R3ELL122MH20D

Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ6R3ELL122MH20D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

Future Electronics

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.293
$ 0.293
Stock
5,576
14,790
14,790
Authorized Distributors
1
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
65 mΩ
65 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
810 mA
995 mA
995 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPW0J122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1200muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC0J122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
PanasonicEEU-FC0J122B
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1200muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-6R3ELL122MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF

Descriptions

Descriptions of United Chemi-Con ELXZ6R3ELL122MH20D provided by its distributors.

Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 20mm) Radial 3.5mm 810mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1200uF 8X20
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:1200µF; Voltage Rating:6.3V; Package/Case:H20; Termination Type:Radial Leaded; Capacitance Tolerance:± 20%; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con