Nichicon UPW0J103MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 10000muF ±20% 0.709Dia 18.00mm
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J103MHD6.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-0.74%

CAD Models

Download Nichicon UPW0J103MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.38
$ 1.38
Stock
5,870
34,847
34,847
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
20 mΩ
20 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.329 A
2.74 A
2.74 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHE0J103MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKY-6R3ELL103MM25S
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk
PanasonicEEUFC0J103S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 10000muF ±20% 0.709Dia 18.00mm
NichiconUFW0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 10000muF ±20% 0.630Dia 16.00mm
NichiconUVR0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 10000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZN6R3ELL103ML25S
Cap Aluminum Lytic 10000uF 6.3V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UPW0J103MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 10000muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Bulk
PW Series 10000 uF 6.3 V ±20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Capacitor Alum Elec 10000Uf, 6.3V, 20%, Rad; Capacitance:10000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:0.04Ohm Rohs Compliant: Yes |Nichicon UPW0J103MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL