What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUFC0J103S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 10000muF ±20% 0.709Dia 18.00mm

$ 1.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC0J103S.

IHS

Datasheet17 pages7 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-1.14%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NichiconUPW0J103MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 10000muF ±20% 0.709Dia 18.00mm
NichiconUFW0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 10000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-6R3ELL103MM25S
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk
NichiconUVR0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 10000muF ±20% 0.630Dia 16.00mm
United Chemi-ConESMG6R3ELL103ML25S
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2330mA 2000h 85°C Bulk
PanasonicECA-0JM103
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1450mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic EEUFC0J103S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 10000muF ±20% 0.709Dia 18.00mm
Panasonic EEUFC0J103S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 10000uF 6.3V 20% Aluminum Cylindrical Can 7.5mm 2740mA 5000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 0.01 F, TOL 20%,VOL-RTG 6.3 VDC, RADIAL,18X25,BULK
CAPACITOR ALUM ELEC, 10000UF, 6.3V, 20CAPACITOR ALUM ELEC, 10000UF, 6.3V, 20%, RADIAL
Aluminum Electrolytic Capacitors - Radial Leaded 10000uF 6.3volts AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10000uF, 6.3V, -55 to 105¡C
Panasonic SCT
Radial Electrolytic Capacitor, 10000uF, 6.3VDC, 20%
Aluminum Electrolytic Capacitor, 10000Uf, 6.3V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Series Name:Fc; Product Diameter:18Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC0J103S.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC0J103S
  • EEU-FC0J103S.