Nichicon UFW0J103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 10000muF ±20% 0.630Dia 16.00mm
$ 0.646
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW0J103MHD.

IHS

Datasheet4 pages3 years ago

Future Electronics

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-16.39%

CAD Models

Download Nichicon UFW0J103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.607
$ 0.607
Stock
65,990
94,682
94,682
Authorized Distributors
5
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2 A
1.45 A
1.45 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUVR0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 10000muF ±20% 0.630Dia 16.00mm
PanasonicECA-0JM103
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1450mA 2000h 85°C Bulk
PanasonicECA-0JM103B
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1450mA 2000h 85°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
PanasonicECA-0JHG103
Cap Aluminum 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 6.3V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UFW0J103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 10000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 10000uF 6.3V 20%( 16 X 25mm) Radial 7.5mm 2000mA 2000h 85C Bulk
10000uF 6.3V 卤20% 2A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
UFW Series 10000 uF ±20 % 6.3 V Ø16 x 25 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Capacitor Alum Elect, 10000Uf, 6.3V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UFW0J103MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL