Nichicon UHE0J103MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 10000muF ±20% 0.709Dia 18.00mm
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE0J103MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+3.71%

CAD Models

Download Nichicon UHE0J103MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 1.2
$ 1.2
Stock
17,432
2,050
2,050
Authorized Distributors
6
5
5
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
2.512 A
3.14 A
3.14 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-6R3ELL103MM25S
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk
NichiconUPW0J103MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 10000muF ±20% 0.709Dia 18.00mm
NichiconUPW0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 10000muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC0J103S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZN6R3ELL103ML25S
Cap Aluminum Lytic 10000uF 6.3V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105C Bulk
NichiconUVR0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 10000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UHE0J103MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 10000muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 10000uF 6.3V 20%( 18 X 25mm) Radial 7.5mm 3140mA 8000h 105C Bulk
HE Series 10000uF 6.3 V 105°C Ø18x25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Capacitor Alum Elec 10000Uf, 6.3V, 20%, Rad; Capacitance:10000Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:0.049Ohm Rohs Compliant: Yes |Nichicon UHE0J103MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL