Nichicon UPV1H270MGD

27uF 50V 740m惟 卤20% Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1H270MGD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-2.51%

CAD Models

Download Nichicon UPV1H270MGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.109
Stock
9,153
17,190
Authorized Distributors
2
3
Capacitance
27 µF
27 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
215 mA
115 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

United Chemi-ConEKYB500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 238mA 5000h 105C Bulk
NichiconUPV1V270MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 27muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 27muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKZM500ELL270ME11D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 50V 27muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860160472004
Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Würth Elektronik 860160472004
ZLH Series 50 V 27 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UPV1H270MGD provided by its distributors.

27uF 50V 740m惟 卤20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Miniature Sized, Low Impedance, High Reliability Lead Type, 27 μ F, 50 V, RoHS
Nichicon SCT
27¦ÌF 50V ¡À20% 2.5mm 5000h@ 105¡ãC 215mA ,D6.3xL11mm 6.3mm*11mm*12.5mm
CAP ALUM 27UF 20% 50V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL