Nichicon UPJ1H270MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 27muF ±20% 0.248Dia 6.30mm
$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H270MED.

IHS

Datasheet12 pages3 years ago

TME

Newark

Inventory History

3 month trend:
-0.47%

CAD Models

Download Nichicon UPJ1H270MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.209
Stock
17,190
9,153
Authorized Distributors
3
2
Capacitance
27 µF
27 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
115 mA
215 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1J270MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 27muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPJ1V270MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 27muF ±20% 0.197Dia 5.00mm
NichiconUPM1H270MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 27muF 卤20% 0.248Dia 6.30mm
Wurth Elektronik860080773005
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConELXY350ELL270MEB5D
Cap Aluminum Lytic 27uF 35V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
Wurth Elektronik860080673002
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPJ1H270MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 27muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
27¦ÌF 50V ¡À20% 2.5mm 2000h@ 105¡ãC 115mA@ 120Hz,215mA@ 10kHz ,D6.3xL11mm 6.3mm*12mm
27uF 50V 740m惟 卤20% 115mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 27 μ F, 50 V, RoHS
Nichicon SCT
CAP ALUM 27UF 20% 50V RADIAL TH
Capacitor Alum Elect, 27Uf, 50V, 20%, Radial; Capacitance:27Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPJ1H270MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL