Rubycon 50ZLH27MEFC5X11

ZLH Series 50 V 27 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLH27MEFC5X11.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-76.44%

CAD Models

Download Rubycon 50ZLH27MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.102
$ 0.102
Stock
11,831
72,970
72,970
Authorized Distributors
6
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
7000 hours
7000 hours
Ripple Current
99.96 mA
130.2 mA
130.2 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZM500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 238mA 6000h 105C Automotive Bulk
United Chemi-ConEKYB500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 238mA 5000h 105C Bulk
United Chemi-ConEKZN500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
KYOCERA AVXUPW1V270MDD
27UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 5 (DIA.) X 11MM
Cap Aluminum Lytic 27uF 35V 20% (5 X 11mm) Radial 2.5mm 180mA 2000h 105C Automotive Ammo

Descriptions

Descriptions of Rubycon 50ZLH27MEFC5X11 provided by its distributors.

ZLH Series 50 V 27 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
27uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 0.238A 6000h 105C Bulk
Al Electrolytic Cap 27μF 50V ±20% 2mm Pitch 6000h@105°C 238mA@100kHz 99.96mA@120Hz TH D5×L11mm H12.5mm
CAP, 27µF, 50V, 20%; Capacitance: 27µF; Voltage Rating: 50V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5m; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZLH27MEFC 5X11