Nichicon UPV1V270MFD

Aluminum Electrolytic Capacitor, 27UF 35 V, Pv Series 5000H 5 (dia.) X 11MM
$ 0.151
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1V270MFD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.36%

CAD Models

Download Nichicon UPV1V270MFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.122
$ 0.122
Stock
5,196
75,391
75,391
Authorized Distributors
2
6
6
Capacitance
27 µF
27 µF
27 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
180 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPW1V270MDD
27UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 5 (DIA.) X 11MM
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
KYOCERA AVXUPM1V270MDD
CAPACITOR ALUMINUM ELECTROLYTIC CAP27UF35V 20% RADIAL 5X11 LS 2MM
Cap Aluminum Lytic 27uF 35V 20% (5 X 11mm) Radial 2.5mm 180mA 2000h 105C Automotive Ammo
United Chemi-ConELXY350ELL270MEB5D
Cap Aluminum Lytic 27uF 35V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
PanasonicEEU-FC1V270H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 27muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPV1V270MFD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 35 V, PV SERIES 5000H 5 (DIA.) X 11MM
27uF 35V 1惟 卤20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 35volts 27uF 5x11 20% 2LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL