KYOCERA AVX UCY2G390MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 39muF ±20% 0.492Dia 12.50mm
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCY2G390MHD.

IHS

Datasheet6 pages3 years ago

TME

Inventory History

3 month trend:
-1.18%

CAD Models

Download KYOCERA AVX UCY2G390MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.795
Stock
11,825
1,385
Authorized Distributors
5
5
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
5000 hours
Ripple Current
465 mA
320 mA
Height - Seated (Max)
32.9946 mm
32.9946 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ451ELL390MK35S
Cap Aluminum Lytic 39uF 450V 20%( 12.5 X 35mm) Radial 5mm 460mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL390MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 39uF
Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 420mA 12000h 105C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 39muF 450V
Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 460mA 12000h 105C
United Chemi-ConEKXJ401ELL390MK25S
KXJ Series 400 V 39 uF 105 °C Ø 12.5 x 25 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of KYOCERA AVX UCY2G390MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 39muF ±20% 0.492Dia 12.50mm
39uF 400V 卤20% 465mA@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 39 μ F, 400 V, RoHS
Nichicon SCT
39¦ÌF 400V ¡À20% 5mm 12000h@ 105¡ãC 465mA@ 120Hz,930mA@ 100kHz ,D12.5xL31.5mm 12.5mm*31.5mm*33mm
CAP ALUM 39UF 20% 400V RADIAL TH
Radial/ Bulk |Nichicon UCY2G390MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX