Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UFW2A220MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 22muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW2A220MED.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UFW2A220MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.081
Stock
1,208
49,424
49,424
Authorized Distributors
0
3
3
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
130 mA
130 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NichiconUKW2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 22muF ±20% 0.248Dia 6.30mm
PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk
PanasonicECA-2AM220B
Panasonic ECA2AM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2AM220I
Panasonic ECA2AM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 22muF ±20% 0.248Dia 6.30mm
NichiconUPS2A220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 22muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UFW2A220MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 120mA 2000h 85C Bulk
22uF 100V 卤20% 120mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 100volts 22uF 20%
Capacitor Alum Elect, 22Uf, 100V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UFW2A220MED

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL