What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW1E681MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 680muF 卤20% 0.394Dia 10.00mm
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1E681MPD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages1 year ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Newark

HQonline

TME

DigiKey

Inventory History

3 month trend:
+68.12%

CAD Models

Download KYOCERA AVX UPW1E681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.685
$ 0.685
Stock
5,445,679
136,678
136,678
Authorized Distributors
6
3
3
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
104 mΩ
74 mΩ
74 mΩ
Life (Hours)
5000 hours
3500 hours
3500 hours
Ripple Current
915 mA
1.205 A
1.205 A
Height - Seated (Max)
19.9898 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicEEUFC1E681
FC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
KYOCERA AVXUPW1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1E681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E681B
FC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
KYOCERA AVXUPW1C681MPD6
Capacitor Aluminum Electrolytic Cap 680uF 16V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1C681MPD6
KYOCERA AVXUPS1E681MPD
Capacitor Aluminum Electrolytic Cap680uF 25V 20% Radial 10X20 LS 5mm | Nichicon UPS1E681MPD

Descriptions

Descriptions of KYOCERA AVX UPW1E681MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 680muF 卤20% 0.394Dia 10.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM, 680UF 25VDC, PW SERIES
680uF 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 680 uF 25 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 680UF 20% 25V RADIAL / 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX