What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FC1E681B

FC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V

$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E681B.

Panasonic

Datasheet10 pages9 years ago

Electro Sonic

Newark

JRH Electronics

Verical

Inventory History

3 month trend:
-0.08%

CAD Models

Download Panasonic EEU-FC1E681B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.356
$ 0.356
Stock
27,312
31,975
31,975
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
52 mΩ
52 mΩ
52 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.22 A
1.22 A
1.22 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
PanasonicEEUFR1E681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1E681LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPS1E681MPD
Capacitor Aluminum Electrolytic Cap680uF 25V 20% Radial 10X20 LS 5mm | Nichicon UPS1E681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ250ELL681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1E681B provided by its distributors.

FC Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
Panasonic EEUFC1E681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1220mA 3000h 105°C Ammo Pack
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 25V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 680 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 680Uf, 25V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Series Name:Fc Rohs Compliant: Yes |Panasonic EEU-FC1E681B.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E681B.
  • EEUFC1E681B