Nichicon UPS1J470MPD1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 47muF ±20% 0.315Dia 8.00mm
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1J470MPD1TA.

IHS

Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+13.84%

CAD Models

Download Nichicon UPS1J470MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.178
$ 0.178
Stock
56,795
341,879
341,879
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
342 mΩ
342 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
310 mA
405 mA
405 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 47muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXZ500ELL470MFB5D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 260mA 2000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 47muF ±20% 0.315Dia 8.00mm
PanasonicECA1HM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPS1J470MPD1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 47muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PS Series 47 uF 63 V 105°C Ø8 x 11.5mm LS=5 mm Radial Aluminum Electrolytic Cap
47¦ÌF 63V ¡À20% 3.5mm 2000h@ 105¡ãC 310mA@ 100kHz,52.7mA@ 120Hz 11.5mm*13mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 47UF 20% 63V RADIAL TH
Radial/ Tp&ammo |Nichicon UPS1J470MPD1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL