United Chemi-Con ELXZ500ELL470MFB5D

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 260mA 2000h 105°C Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ500ELL470MFB5D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

JRH Electronics

Electro Sonic

Future Electronics

CAD Models

Download United Chemi-Con ELXZ500ELL470MFB5D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
Stock
378
28,020
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
3.39 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
260 mA
125 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1J470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
47uF 63V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 47muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con ELXZ500ELL470MFB5D provided by its distributors.

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 260mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
LXZ Series 50 v 47 uf 105'c 6.3x11.5mm LS=2.5mm Low Imp. 2k HRS RDL Electrolytic
CAP ALUM 47UF 20% 50V RADIAL TH
Radial Can LXZ 50V 47muF 卤20% 0.248Dia 6.30mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con