Nichicon UBT1H470MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 47muF ±20% 0.315Dia 8.00mm
$ 0.259
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1H470MPD1TD.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UBT1H470MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.349
$ 0.349
Stock
52,095
22,877
22,877
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
350 mΩ
350 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
440 mA
440 mA
440 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-08-31

Related Parts

PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 47muF ±20% 0.248Dia 6.30mm
NichiconURS1J470MPD
Cap Aluminum Lytic 47uF 63V 20%( 8 X 9mm) Radial 3.5mm 170mA 2000h 85C Bulk
Cap Aluminum Lytic 47uF 63V 20% (8 X 9mm) Radial 3.5mm 170mA 2000h 85C Ammo
PanasonicECA1JM470B
Panasonic ECA1JM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConESMG630ELL470MF11D
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UBT1H470MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 47muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 47uF 50V 20%( 8 X 11.5mm) Radial 5mm 440mA 2000h 125C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 47UF EXT TEMPERATURE RANGE, RADIAL
47uF 50V 350m惟 卤20% 220mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
BT Series 50 V 47 uF 8 x 11.5 mm LS=3.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor Alum Elec, 47Uf, 50V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Polarity:Polar; Lead Spacing:3.5Mm; Product Diameter:8Mm; Product Height:11.5Mm; Product Range:Ubt Series Rohs Compliant: Yes |Nichicon UBT1H470MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL