Nichicon UPS1E332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 3300muF ±20% 0.630Dia 16.00mm
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1E332MHD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.70%

CAD Models

Download Nichicon UPS1E332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.045
$ 1.018
$ 1.018
Stock
22,676
90,609
90,609
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
426 mA
3.01 A
3.01 A
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP332M025A1P3
Aluminum Electrolytic Capacitors - Snap In 3300uF 25V 20% 105C
PanasonicEEU-TP1E332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGPD250ELL332ML20H
Cap Aluminum Lytic 3300uF 25V 20% (16 X 20mm) Radial 7.5mm 0.035 Ohm 3040mA 3000h 135C Automotive Bulk
KYOCERA AVXUPM1E332MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConEGPD250ELL302MK25H
3mF 25V ¡À20% 5mm 33m¦¸@ 100kHz 3000h@ 135¡ãC 2.61A@ 120Hz,3.48A@ 100kHz 12.5mm*25mm*26.67mm
United Chemi-ConEGPD250ELL362MK30H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3600uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPS1E332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 3300muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 25 V DC, PS SERIES 3000H 16(DIA.)X31.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 3300 μ F, 25 V, RoHS
Nichicon SCT
3.3mF 25V ¡À20% 7.5mm 3000h@ 105¡ãC 2.045A@ 120Hz,2.35A@ 100kHz ,D16xL31.5mm 16mm*31.5mm*33.5mm
Capacitor,3300Uf,25Vdc,20-% Tol,20+% Tol |Nichicon UPS1E332MHD
3300uF 25V 33m惟 卤20% 2.045A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 3300UF 20% 25V RADIAL

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL