Cornell Dubilier SLP332M025A1P3

Aluminum Electrolytic Capacitors - Snap In 3300uF 25V 20% 105C
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP332M025A1P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.33
$ 1.868
Stock
10,444
8,329
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
181 mΩ
151 mΩ
Life (Hours)
3000 hours
1000 hours
Ripple Current
1.7 A
1.16 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1EA332BA
Cap Aluminum 3300uF 25V 20% (22 X 25mm) Snap-In 10mm 0.161 Ohm 1620mA 3000h 105°C Bulk
United Chemi-ConEGPD250ELL332ML20H
Cap Aluminum Lytic 3300uF 25V 20% (16 X 20mm) Radial 7.5mm 0.035 Ohm 3040mA 3000h 135C Automotive Bulk
PanasonicECA1EHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 3300muF ±20% 0.630Dia 16.00mm
NichiconUFW1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 3300muF ±20% 0.630Dia 16.00mm
NichiconUKW1E332MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
PanasonicECE-S1EG332E
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SLP332M025A1P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 3300uF 25V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 25V 3300muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitor 3300Uf, 25V, 20%, Snap-In; Capacitance:3300Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP332M025A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor