Nichicon UPS1C100MDD1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 10muF ±20% 0.197Dia 5.00mm
$ 0.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1C100MDD1TA.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-22.33%

CAD Models

Download Nichicon UPS1C100MDD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.139
$ 0.139
Stock
9,132
47,279
47,279
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
27.2 mA
34 mA
34 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1CM100
Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85C Bulk
PanasonicECA1CM100I
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2.5mm 30mA 2000h 85C Automotive Ammo
Wurth Elektronik860010372001
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 44mA 2000h 85C
United Chemi-ConESMG160ELL100ME11D
Cap Aluminum Lytic 10uF 16V 20%( 5 X 11mm) Radial 2mm 50mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPS1C100MDD1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10¦ÌF 16V ¡À20% 2mm 2000h@ 105¡ãC 160mA@ 100kHz,27.2mA@ 120Hz 5mm*11mm*12.5mm
CAP ALUM 10UF 20% 16V RADIAL TH
Aluminum Electrolytic Capacitor, 10Uf, 16V, 20%, Radial, Full Reel; Capacitance:10Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon UPS1C100MDD1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL