What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ESMG160ELL100ME11D

Cap Aluminum Lytic 10uF 16V 20%( 5 X 11mm) Radial 2mm 50mA 2000h 85C Bulk
$ 0.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG160ELL100ME11D.

IHS

Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

Farnell

element14

Electro Sonic

Inventory History

3 month trend:
-33.74%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.077
$ 0.077
Stock
1,368
169,026
169,026
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
50 mA
30 mA
30 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Wurth Elektronik860010372001
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 44mA 2000h 85C
Wurth Elektronik860020372001
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 10muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1CN100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of United Chemi-Con ESMG160ELL100ME11D provided by its distributors.

Cap Aluminum Lytic 10uF 16V 20%( 5 X 11mm) Radial 2mm 50mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10¦ÌF 16V ¡À20% 2mm 2000h@ 85¡ãC 50mA@ 120Hz,90mA@ 100kHz ,D5xL11mm 5mm*11mm*12.5mm
CAP ALUM 10UF 20% 16V RADIAL TH
Radial Can SMG 16V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor 10Uf, 16V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Chemi-Con ESMG160ELL100ME11D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con