Panasonic ECA-1CM100

Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85C Bulk
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CM100.

IHS

Datasheet12 pages8 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+18.82%

CAD Models

Download Panasonic ECA-1CM100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.175
$ 0.175
Stock
112,740
255,710
255,710
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
30 mA
40 mA
40 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1CM100I
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2.5mm 30mA 2000h 85C Automotive Ammo
PanasonicECA-1CM100B
Panasonic ECA1CM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1C100MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 10UF 16VDC, PW SERIES
KYOCERA AVXUVR1C100MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 16V 20%, RADIAL 5X11 LS 5 MM
NichiconUSR1C100MDD
10UF 16 V DC ALUMINUM ELECTROLYTIC CAPACITOR, SR SERIES 2000H 4 (DIA.) X 7MM
Wurth Elektronik860010372001
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 44mA 2000h 85C

Descriptions

Descriptions of Panasonic ECA-1CM100 provided by its distributors.

Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Panasonic ECA1CM100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
10uF 16V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Panasonic ECA-1CM100 Electrolytic capacitor Radial lead 10µF 16V Ø5mm 20%
10UF 16 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, M SERIES 2000H 5 (DIA.) X 11MM
Aluminum Electrolytic Capacitors, 10uF, 16V, -40 to 85¡C
Panasonic SCT
CAP, 10µF, 16V, 20%; Capacitance:10µF; Voltage Rating:16V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial Leaded;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM100
  • ECA-1CM100.
  • ECA1CM100
  • ECA1CM100.