Panasonic ECA1CM100I

Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2.5mm 30mA 2000h 85C Automotive Ammo
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM100I.

IHS

Datasheet12 pages8 years ago

Future Electronics

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-52.45%

CAD Models

Download Panasonic ECA1CM100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1CM100
Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85C Bulk
Wurth Elektronik860020372001
WCAP-ATG5 Aluminum Electrolytic Capacitors
PanasonicECA1CAM100X
Cap Aluminum 10uF 16V 20% Solder Pin Aluminum Cylindrical Can 2mm 30mA 2000 hr 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10uF 16V 卤20% 55mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1CM100B
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 16V
PanasonicECA1HM100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUMA1C100MDD
10uF 16V 卤20% 23mA@120Hz Plugin,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSA1C100MDD
Capacitor Aluminum 10uF 16VDC 20% 4 X 7mm RDL 1.5mm 28mA 2000 hr Bulk
VR Series 10 uF 35 V 85°C Ø5 x 11 mm LS=5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic ECA1CM100I provided by its distributors.

Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2.5mm 30mA 2000h 85C Automotive Ammo
Panasonic ECA1CM100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap 10Uf 16Vdc 20% 5 X 11Mm Rdl 2.5Mm 30Ma 2000 Hr Rohs Compliant: Yes
Al Electrolytic Cap 10μF 16V ±20% D5×L11mm TH 30mA@120Hz 51mA@10kHz 2000h@85°C 5mm × 11mm × 12mm
Aluminum Electrolytic Capacitors, 10uF, 16V, -40 to 85¡C
Panasonic SCT
Capacitance uF = 10 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 30 / Leakage Current uA = 3 / Series = M-A / Diameter mm = 5 / Height mm = 11 / Packaging = Ammo Pack

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CM100I
  • ECA-1CM100I.
  • ECA1CM100I.