Nichicon UPS1A471MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1A471MPD1TD.

Inventory History

3 month trend:
-1.08%

CAD Models

Download Nichicon UPS1A471MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.179
$ 0.179
Stock
25,725
214,333
214,333
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
291.1 mA
555 mA
555 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUKA1A471MPD1TD
UKA Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 10V
NichiconUKA1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 10V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
Cornell DubilierSK471M010ST
Cap Aluminum 470uF 10V 20% (8 X 11mm) Radial 3.5mm 0.54 Ohm 400mA 2000h 85°C
United Chemi-ConESMQ100ELL471MF11D
470uF 10V ±20% 350mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPS1A471MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 470muF ±20% 0.315Dia 8.00mm
470uF 10V 卤20% 410mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 10V ¡À20% 3.5mm 2000h@ 105¡ãC 291.1mA@ 120Hz,410mA@ 100kHz 8mm*11.5mm*13mm
CAP ALUM 470UF 20% 10V RADIAL TH
Radial/ Tp&ammo |Nichicon UPS1A471MPD1TD
PS ELEC RAD 470UF 10V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL