Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK471M010ST

Cap Aluminum 470uF 10V 20% (8 X 11mm) Radial 3.5mm 0.54 Ohm 400mA 2000h 85°C
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK471M010ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Newark

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.196
$ 0.034
Stock
21,725
33,394
Authorized Distributors
3
1
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
540 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
Height - Seated (Max)
13.0048 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA-1AM471
470uF 10V 20% Radial Aluminum Electrolytic Capacitor
PanasonicECA-1AM471B
Cap Aluminum 470uF 10V 20% Radial 2000h 85°C Ammo Pack
KYOCERA AVXUKA1A471MPD1TD
UKA Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 10V
NichiconUPS1A471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicECA-1AM471BJ
Cap Aluminum Lytic 470uF 10V 20% Radial 2000h 85°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 470muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier SK471M010ST provided by its distributors.

Cap Aluminum 470uF 10V 20% (8 X 11mm) Radial 3.5mm 0.54 Ohm 400mA 2000h 85°C
Capacitor; Al Electrolytic;470uF;10VDC;20%;Radial;8mmdia.;11mmL;13VDC;400Ma
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:470µF; Voltage Rating:10V; Capacitor Dielectric Type:Aluminum Electrolytic; Lead Spacing:3.5mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 470UF, 10V, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.54ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:8mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor