Nichicon UPM2G3R3MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2G3R3MPD.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM2G3R3MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
Stock
1
2,046
Authorized Distributors
0
2
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
47 mA
16 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-30
LTD Date2026-06-30

Related Parts

NichiconUPM2W3R3MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 450V 3.3muF ±20% 0.492Dia 12.50mm
NichiconUPM2V3R3MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
KYOCERA AVXUPM2V3R3MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 350V 3.3muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 3.3muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WM3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 60mA 2000h 85°C Bulk
PanasonicECA-2WHG3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 3.3muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPM2G3R3MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Capacitor,3.3Uf,400Vdc,20-% Tol,20+% Tol |Nichicon UPM2G3R3MPD
Low Impedance, High Reliability Lead Type, 3.3 μ F, 400 V, RoHS
Nichicon SCT
CAP ALUM 3.3UF 20% 400V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL