Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2G3R3MPD

Aluminum Electrolytic Capacitor, 3.3UF 400 V DC, Pw Series 5000H 10(DIA.)X20MM
$ 0.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2G3R3MPD.

IHS

Datasheet8 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPW2G3R3MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

NichiconUPW2V3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 3.3muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 3.3muF ±20% 0.394Dia 10.00mm
NichiconUPW2W3R3MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 450V 3.3muF 卤20% 0.492Dia 12.50mm
PanasonicECA-2WHG3R3B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 3.3muF ±20% 0.394Dia 10.00mm
PanasonicECA-2WHG3R3
Cap Aluminum 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Bulk
United Chemi-ConEKMG451ELL3R3MJ16S
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 31mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW2G3R3MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 3.3UF 400 V DC, PW SERIES 5000H 10(DIA.)X20MM
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 20mm) Radial 5mm 36mA 5000h 105C Automotive Bulk
PW Series 3.3 uF 400 V 105°C Ø10x20mm LS=5mm Radial Aluminum Electrolytic Cap
3.3uF 400V 卤20% 36mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
CAPACITOR ALUM ELECT 3.3UF, 400V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Series:PW; Life Time @ Temperature:1000 hours @ 105°C; Height:20mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL