KYOCERA AVX UPM2A561MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 560muF ±20% 0.709Dia 18.00mm
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM2A561MHD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPM2A561MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.9
$ 1.9
Stock
48,466
12,229
12,229
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
41 mΩ
41 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.68 A
1.77 A
1.77 A
Height - Seated (Max)
37.4904 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFC2A561
Cap Aluminum Lytic 560uF 100V 20%( 18 X 35.5mm) Radial 7.5mm 1770mA 5000h 105C Automotive Bulk
NichiconUPM1K561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 560muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV800ELL561ML35S
Cap Aluminum Lytic 560uF 80V 20%( 16 X 35mm) Radial 7.5mm 2000mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE800ELL561MK40S
Cap Aluminum Lytic 560uF 80V 20% (12.5 X 40mm) Radial 5mm 1800mA 5000h 105°C Bulk
United Chemi-ConEKZE101ELL561MLP1S
Cap Aluminum Lytic 560uF 100V 20% (16 X 35.5mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
NichiconUPJ2A561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 560muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UPM2A561MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 560muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Leaded 100volts 560uF 20% 18X35.5 7.5LS
PM Series 560 uF 100V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX