Nichicon UPM1K561MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 560muF ±20% 0.630Dia 16.00mm
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K561MHD.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM1K561MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 0.966
Stock
27,293
21,721
Authorized Distributors
2
3
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.3 A
1.3 A
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPM2A561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 560muF ±20% 0.709Dia 18.00mm
NichiconUPJ1K561MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEEUFC2A561
Cap Aluminum Lytic 560uF 100V 20%( 18 X 35.5mm) Radial 7.5mm 1770mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE101ELL561MLP1S
Cap Aluminum Lytic 560uF 100V 20% (16 X 35.5mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
NichiconUPJ2A561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 560muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV630ELL561MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UPM1K561MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 560muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 80V 20% (16 X 35.5mm) Radial 7.5mm 1300mA 5000h 105C Bulk
560uF 80V 62m惟 卤20% 1.64A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor,560Uf,80Vdc,20-% Tol,20+% Tol |Nichicon UPM1K561MHD
Low Impedance, High Reliability Lead Type, 560 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 80V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL