United Chemi-Con EKZE101ELL561MLP1S

Cap Aluminum Lytic 560uF 100V 20% (16 X 35.5mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE101ELL561MLP1S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EKZE101ELL561MLP1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.864
$ 1.142
$ 1.142
Stock
18,139
11,770
11,770
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
2 A
2.6 A
2.6 A
Height - Seated (Max)
35.5092 mm
37.0078 mm
37.0078 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXV800ELL561ML35S
Cap Aluminum Lytic 560uF 80V 20%( 16 X 35mm) Radial 7.5mm 2000mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE800ELL561MK40S
Cap Aluminum Lytic 560uF 80V 20% (12.5 X 40mm) Radial 5mm 1800mA 5000h 105°C Bulk
PanasonicEEUFC2A561
Cap Aluminum Lytic 560uF 100V 20%( 18 X 35.5mm) Radial 7.5mm 1770mA 5000h 105C Automotive Bulk
United Chemi-ConEGPA800ELL561ML30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconUPJ2A561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 560muF ±20% 0.709Dia 18.00mm
NichiconUPJ1K561MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKZE101ELL561MLP1S provided by its distributors.

Cap Aluminum Lytic 560uF 100V 20% (16 X 35.5mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
560uF 100V 29mΩ ±20% 1A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KZE Series 560 uF 100 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560¦ÌF 100V ¡À20% 7.5mm 5000h@ 105¡ãC 1A@ 120Hz,2A@ 100kHz ,D16xL35.5mm 16mm*35.5mm*35.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 560UF, 100V, 20%, RADIAL; Capacitance:560µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm RoHS Compliant: Yes
CAPACITOR ALUM ELEC 560UF, 100V, RADIAL;; CAPACITOR ALUM ELEC 560UF, 100V, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:500 hours @ 105°C; Height:35.5mm; Diameter:16mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con