Nichicon UPJ2A561MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 560muF ±20% 0.709Dia 18.00mm
$ 1.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A561MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ2A561MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.104
$ 1.9
$ 1.9
Stock
26,341
7,005
7,005
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
41 mΩ
41 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.68 A
1.77 A
1.77 A
Height - Seated (Max)
18.0086 mm
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPM2A561MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 560muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV800ELL561ML35S
Cap Aluminum Lytic 560uF 80V 20%( 16 X 35mm) Radial 7.5mm 2000mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE800ELL561MK40S
Cap Aluminum Lytic 560uF 80V 20% (12.5 X 40mm) Radial 5mm 1800mA 5000h 105°C Bulk
NichiconUPJ1K561MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
NichiconUPJ1K561MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEEUFC2A561
Cap Aluminum Lytic 560uF 100V 20%( 18 X 35.5mm) Radial 7.5mm 1770mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ2A561MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 560muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 560uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1680mA 5000h 105C Bulk
560uF 100V 41m惟 卤20% 1.68A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PJ Series 560 uF 100V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL