Nichicon UEP2A2R2MED1TD

2.2uF 100V 卤20% 20mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.222
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP2A2R2MED1TD.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UEP2A2R2MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.215
Stock
33,748
42,639
Authorized Distributors
3
1
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
20 mA
20 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPM2A2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 2.2muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 2.2muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 2.2muF ±20% 0.197Dia 5.00mm
Cornell DubilierSEK2R2M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 2.2muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG101ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
PanasonicECA2AM2R2
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UEP2A2R2MED1TD provided by its distributors.

2.2uF 100V 卤20% 20mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ALUM ELECTROLYTIC CAPACITOR-100VOLTS, 2.2UF BI-POLARIZED, WIDE TEMPERATURE
UEP ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 2.2muF 100V
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
UEP Series 100 v 2.2 uf 105'c 6.3x11mm LS=2.5mm Non-Polar Radial Electrolytic

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL