| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-17676-1-ND | 732 | 1 | Cut Tape | ||||||||
| UnikeyIC | UPM1V101MPD1TA | 8,048 | 57 | Box | 2h | |||||||
| Newark | UPM1V101MPD1TA | 8,384 | 1 | |||||||||
| TME | UPM1V101MPD1TA | 0 | 3K | 9h | ||||||||
| Arrow Electronics | UPM1V101MPD1TA | 0 | 2K |
Download datasheets and manufacturer documentation for Nichicon UPM1V101MPD1TA.
Download Nichicon UPM1V101MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UPM1V101MPD1TA provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UPM1V101MPD1TA.