Panasonic EEUFC1E101S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1E101S.

IHS

Datasheet17 pages8 years ago

Upverter

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.94%

CAD Models

Download Panasonic EEUFC1E101S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1E101SH
Panasonic EEUFC1E101SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXZ250ELL101MFB5D
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
PanasonicECA1EHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVZ1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicECA-1EHG101B
Panasonic ECA1EHG101B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFC1E101S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105C Automotive Bulk
Panasonic EEUFC1E101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 25V, RADIAL
Panasonic EEU-FC1E101S Radial Electrolytic Capacitor 100 µF 25 V 20% 6.3 mm Ø
EEU-FC Series 25 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 100uF, 25V, -55 to 105¡C
Panasonic SCT
100μF 25V ±20% 2.5mm 1000h@ 105°C 188.5mA@ 120Hz,290mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 25V, RADIAL; Capacitance:100µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E101S
  • EEU-FC1E101S.