Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1V101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V101.

IHS

Datasheet17 pages7 years ago

Upverter

Future Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+11.12%

CAD Models

Download Panasonic EEUFC1V101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-FC1V101B
Panasonic EEUFC1V101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E101B
Panasonic EEUFM1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1V101MPD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
United Chemi-ConEKZE250ELL101MF11D
100uF 25V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPS1V101MPD
Capacitor Aluminum Electrolytic Cap100uF 35V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPS1V101MPD

Descriptions

Descriptions of Panasonic EEUFC1V101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Capacitor Aluminum Electrolytic 100uF 35 Volt 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105C Bulk
Panasonic EEUFC1V101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 35VDC 20% 8 X 11.5mm RDL 3.5mm 555mA 2000 hr Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,8X11.5,BULK
Aluminum Electrolytic Capacitors, 100uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
CAP ALUM 100UF 20% 35V RADIAL / 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
CAP, 100µF, 35V, 20%; Capacitance:100µF; Voltage Rating:35V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
100μF 35V ±20% 3.5mm 2000h@ 105°C 360.8mA@ 120Hz,555mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm
Capacitance:100µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:-; Lead Spacing:3.5mm; Product Diameter:8mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V101
  • EEU-FC1V101.
  • EEUFC1V101.